
The AT28C256-25LM/883 is a 256Kb non-volatile EEPROM from Microchip, operating at 5V with a maximum supply voltage of 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 32-pin LCC package and is suitable for surface mount applications.
Microchip AT28C256-25LM/883 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 34 |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-25LM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.