This 32Kbit EEPROM memory IC features parallel access and operates from a 5V supply voltage. It has a maximum operating temperature of 125°C and a JEDEC package code of R-CQCC-N32. The device is available in a 32-pin LCC package and is compliant with MIL-STD-883 Class C screening level. The IC has a maximum access time of 250ns and a storage capacity of 32768 words.
Microchip AT28C256-25LM/883-815 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip AT28C256-25LM/883-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.