The AT28C256-25LM/883-829 is a 32Kbit quad parallel EEPROM from Microchip, operating at a supply voltage of 4.5 to 5.5V and a maximum temperature of 125°C. It features a JEDEC package code of R-CQCC-N32 and a terminal position of quad. The device has 32 terminals and a memory IC type of EEPROM, with a maximum access time of 250ns. It is a parallel memory IC with a number of words of 32768 and a number of words code of 32000.
Microchip AT28C256-25LM/883-829 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28C256-25LM/883-829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.