Microchip AT28C256-25PC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Organization | 32KX8 |
| Package Quantity | 14 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-25PC to view detailed technical specifications.
No datasheet is available for this part.