
The AT28C256-25SI is a 256Kb parallel EEPROM from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 27-pin SOIC package and is not RoHS compliant.
Microchip AT28C256-25SI technical specifications.
| Access Time | 250ns |
| Package/Case | SOIC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-25SI to view detailed technical specifications.
No datasheet is available for this part.