
The AT28C256-25UM/883 is a 256Kb non-volatile EEPROM memory device from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a supply current of 50mA and is available in a PGA-28 package type, suitable for through-hole mounting.
Microchip AT28C256-25UM/883 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PGA |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 20 |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-25UM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
