
The AT28C256E-20TI is a 256Kb SPI/Parallel EEPROM from Microchip, packaged in a TSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum access time of 200ns and a supply current of 50mA.
Microchip AT28C256E-20TI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256E-20TI to view detailed technical specifications.
No datasheet is available for this part.