The AT28C256E-25DM/883 is a 256Kb non-volatile EEPROM from Microchip. It operates at a supply voltage of 5V with a maximum current of 50mA. The device is packaged in a CDIP-28 package and is rated for operation over the -55°C to 125°C temperature range. The EEPROM is organized as 32KX8 and features a maximum access time of 250ns.
Microchip AT28C256E-25DM/883 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256E-25DM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.