The AT28C256F-15FM/883 is a 256Kb non-volatile memory device that operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a maximum access time of 150ns and a frequency of 150GHz. The device is packaged in a ceramic case, suitable for surface mount applications, and has a maximum operating temperature range of -55°C to 125°C. It is not RoHS compliant and contains lead in its contact plating.
Microchip AT28C256F-15FM/883 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 15 |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-15FM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.