
256Kb Non-Volatile EEPROM memory IC, organized as 32K x 8, featuring a 150ns access time. This surface mount component operates with a 5V supply voltage, supporting both SPI and Parallel interfaces. It boasts a 5.5V programming voltage and includes write protection. The TSOP package with tin-matte contact plating ensures reliable connectivity, operating across a temperature range of -40°C to 85°C.
Microchip AT28C256F-15TU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256F-15TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.