
The AT28C256F-20TI is a 256Kb SPI EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a TSOP package and is not RoHS compliant due to containing lead.
Microchip AT28C256F-20TI technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-20TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.