The AT28C256F-25FM/883 is a 256Kb SPI EEPROM from Microchip with an access time of 150ns and a maximum access time of 250ns. It operates at a frequency of 250GHz and has a memory size of 256Kb. The device is organized in 32KX8 and has a supply voltage of 5V with a minimum of 4.5V and a maximum of 5.5V. It can operate at temperatures from -55°C to 125°C and has a supply current of 50mA.
Microchip AT28C256F-25FM/883 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 250ns |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-25FM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.