This 256Kb SPI EEPROM operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PLCC package, which is available in quantities of 32. It has an access time of 150ns and a frequency of 250GHz. The device is not RoHS compliant.
Microchip AT28C256F-25JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-25JC to view detailed technical specifications.
No datasheet is available for this part.