The AT28C256F-25PI is a 256Kb SPI EEPROM with a 32KX8 organization. It operates at a maximum access time of 150ns and a maximum supply voltage of 5.5V. The device is packaged in a 14-pin PDIP package and is designed to be mounted through a hole. The operating temperature range is -40°C to 85°C. The AT28C256F-25PI is not RoHS compliant.
Microchip AT28C256F-25PI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 14 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-25PI to view detailed technical specifications.
No datasheet is available for this part.