The AT28C256F-30FM/883 is a 256Kb parallel EEPROM from Microchip. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device requires a 5V operating supply voltage and can be programmed with a 5.5V voltage. It is available in rail/Tube packaging.
Microchip AT28C256F-30FM/883 technical specifications.
| Access Time-Max | 300ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256F-30FM/883 to view detailed technical specifications.
No datasheet is available for this part.