The AT28C256F-35LM/883 is a 256Kb parallel EEPROM from Microchip. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device requires an operating supply voltage of 5V and can be programmed with a voltage of up to 5.5V. It is packaged in rail/Tube packaging and has a 32KX8 organization.
Microchip AT28C256F-35LM/883 technical specifications.
| Access Time-Max | 350ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256F-35LM/883 to view detailed technical specifications.
No datasheet is available for this part.