The AT28C256F-35UM/883 is a 256Kb parallel EEPROM from Microchip with an access time of 350ns. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a rail/tube format and has a density of 256Kb. It is organized in 32KX8 and has a maximum programming voltage of 5.5V. The AT28C256F-35UM/883 is not radiation hardened and is not RoHS compliant.
Microchip AT28C256F-35UM/883 technical specifications.
| Access Time-Max | 350ns |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C256F-35UM/883 to view detailed technical specifications.
No datasheet is available for this part.