
The AT28C64-12SC is a 64Kb EEPROM memory IC from Microchip. It operates at a supply voltage of 5V and has a maximum supply current of 30mA. The device is packaged in a SOIC package and has a temperature range of 0-70°C. It is not RoHS compliant and contains lead. The memory is organized in 8KX8 and has a maximum access time of 120ns.
Microchip AT28C64-12SC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64-12SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
