
The AT28C64-20JI is a 64Kb parallel EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and can supply up to 45mA. This device is packaged in a PLCC and is designed for surface mount applications. The AT28C64-20JI has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant.
Microchip AT28C64-20JI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64-20JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
