
The AT28C64-20SI is a 64Kb EEPROM IC from Microchip, featuring an access time of 200ns and a maximum operating temperature of 85°C. It operates within a voltage range of 4.5V to 5.5V and is packaged in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging format with 27 units per package.
Microchip AT28C64-20SI technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64-20SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
