64Kbit parallel EEPROM memory IC, featuring a 150ns maximum access time. Operates with a nominal 5V supply voltage, ranging from 4.5V to 5.5V. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 32-terminal JEDEC R-PQCC-J32 package with quad terminal positioning.
Microchip AT28C64B-15JU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28C64B-15JU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.