Microchip AT28C64B-25PC technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 14 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64B-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
