
The AT28C64B-25SI is a 64Kb EEPROM from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has an access time of 150ns and a frequency of 250GHz. It is available in a SOIC package and is not RoHS compliant. The AT28C64B-25SI is designed to operate over a temperature range of -40°C to 85°C.
Microchip AT28C64B-25SI technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64B-25SI to view detailed technical specifications.
No datasheet is available for this part.
