Microchip AT28HC256-12PU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 32KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC256-12PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.