Microchip AT28HC256-90FM/883 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 90ns |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 15 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28HC256-90FM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.