
The AT28HC256-90SC is a 256Kb EEPROM IC from Microchip. It operates within a temperature range of 0-70°C and has a maximum supply voltage of 5.5V. The device features a parallel interface and is packaged in a surface mount SOIC package. The AT28HC256-90SC contains lead and is available in packaging quantities of 27.
Microchip AT28HC256-90SC technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256-90SC to view detailed technical specifications.
No datasheet is available for this part.