Microchip AT28HC256-90SU-T technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC256-90SU-T to view detailed technical specifications.
No datasheet is available for this part.
