The AT28HC256E-12PC is a 256Kb SPI EEPROM from Microchip with an access time of 70ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and has a maximum operating temperature of 70°C. It is not RoHS compliant due to containing lead.
Microchip AT28HC256E-12PC technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Frequency | 120GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256E-12PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.