Microchip AT28HC256F-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Interface | SPI, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256F-90PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.