
The AT28HC256F-90SI is a 256Kb parallel EEPROM with an access time of 90ns. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is suitable for surface mount applications. The AT28HC256F-90SI has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip AT28HC256F-90SI technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28HC256F-90SI to view detailed technical specifications.
No datasheet is available for this part.