
64Kb Parallel EEPROM memory IC, organized as 8K x 8, featuring a 120ns access time. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and a 5.5V programming voltage. Encased in a 32-pin PLCC package with tin-matte contact plating, it offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip AT28HC64BF-12JU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 32 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC64BF-12JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
