
The AT28LV010-20TA is a 1Mb EEPROM IC with an access time of 200ns. It operates at a maximum temperature of 125°C and is mounted on the surface. The device is packaged in a TFSOP package and is available in quantities of 156. It is not RoHS compliant due to containing lead.
Microchip AT28LV010-20TA technical specifications.
| Access Time | 200ns |
| Package/Case | TFSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV010-20TA to view detailed technical specifications.
No datasheet is available for this part.