
1Mb Parallel EEPROM memory IC, featuring a 200ns access time. Operates with a 3V to 3.6V supply voltage range and is housed in a 32-pin TSOP package. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Microchip AT28LV010-20TU technical specifications.
| Package/Case | TSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28LV010-20TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
