
The AT28LV010-25JI is a 128Kb SPI EEPROM with a density of 1Mb and an organization of 128KX8. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a PLCC package and is mounted using surface mount techniques. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V, with a supply current of 15mA. The AT28LV010-25JI is not RoHS compliant.
Microchip AT28LV010-25JI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128Kb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV010-25JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.