Microchip AT28LV010-25TI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 250ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 156 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV010-25TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.