
Microchip AT28LV256-20SI technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Lead Free | Contains Lead |
| Memory Size | 256000B |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28LV256-20SI to view detailed technical specifications.
No datasheet is available for this part.