Microchip AT29BV020-20TI technical specifications.
| Access Time | 200ns |
| Package/Case | TFSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29BV020-20TI to view detailed technical specifications.
No datasheet is available for this part.