The AT29BV040A-20JU is a 4Mb NOR flash memory device with an 8-bit parallel interface and an access time of 200ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in a rail/tube packaging configuration.
Microchip AT29BV040A-20JU technical specifications.
| Access Time | 200ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29BV040A-20JU to view detailed technical specifications.
No datasheet is available for this part.