The AT29BV040A-20TI is a 4Mb NOR flash memory IC with an 8-bit parallel interface and an access time of 200ns. It operates within a temperature range of -40°C to 85°C and is available in a TSOP package for surface mount applications. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Microchip AT29BV040A-20TI technical specifications.
| Access Time | 200ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29BV040A-20TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.