Microchip AT29BV040A-20TU technical specifications.
| Access Time | 200ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29BV040A-20TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.