
1Mb NOR Flash memory IC with 120ns access time, featuring an 8-bit data bus and 17-bit address bus. This asynchronous, non-volatile memory component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports parallel interface. Packaged in a 32-pin TSOP for surface mounting, it offers a memory density of 1Mb and a word size of 8 bits.
Microchip AT29C010A-12TI technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C010A-12TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
