
1Mb NOR FLASH memory IC, featuring 150ns access time and an 8-bit data bus. This asynchronous, non-volatile memory component offers a 17-bit address bus and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Designed for surface mount applications, it is housed in a 32-pin PLCC package and supports parallel interface. Operating temperature range is 0°C to 70°C.
Microchip AT29C010A-15JC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C010A-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
