Microchip AT29C010A-90PI technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C010A-90PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.