The AT29C010A15TI is a 1Mb NOR flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 150MHz frequency and an 8-bit parallel interface. The device is packaged in a TSOP package and is available in a tray packaging with 156 units per package. The AT29C010A15TI is a lead-containing device and is not compliant with lead-free requirements.
Microchip AT29C010A15TI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C010A15TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
