
2Mb NOR FLASH Memory IC, 256K x 8-bit organization, featuring 150ns access time. This asynchronous, parallel interface component operates with a 4.5V to 5.5V supply voltage range and a 5V nominal operating voltage. Packaged in a 32-pin TSOP for surface mounting, it offers an 8-bit data bus and an 18-bit address bus. Operating temperature range is -40°C to 85°C.
Microchip AT29C020-15TI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C020-15TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
