
4Mb NOR FLASH memory IC with 150ns access time. Features an 8-bit data bus and 19-bit address bus, supporting up to 512,000 words. Operates with a 4.5V to 5.5V supply voltage and a 5V nominal operating voltage. This through-hole component is packaged in a 32-pin PDIP and offers parallel interface connectivity.
Microchip AT29C040A-15PC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 19b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C040A-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.