Microchip AT29C102490JC technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C102490JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.