
256Kb NOR Flash memory IC with 8-bit data bus width and 15-bit address bus width. Features 90ns access time, parallel interface, and asynchronous operation. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Packaged in a 32-lead PLCC for surface mounting.
Microchip AT29C256-90JI technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 15b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C256-90JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.