The AT29C256-90PC is a 256Kb FLASH memory device with a 90ns access time. It is available in a DIP package with through hole mount. The memory operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead.
Microchip AT29C256-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C256-90PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.