The AT29C512-20PC is a 512Kb FLASH memory device with an access time of 200ns. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP package for through-hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT29C512-20PC technical specifications.
| Access Time | 200ns |
| Package/Case | DIP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29C512-20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
